3RM1302-2AA14 | Siemens
Reversing starter, 3 phase, 0.75 kW, 2 A, 110 V (DC), 230 V (AC), 3RM1302-2AA14
Unit Price (€ / pc.)
235.6438 € *
Available: 0 pcs.
Leadtime: 1 Week **
Failsafe reversing starter, 3RM1, 500 V, 0.09 - 0.75 kW, 0.4 - 2 A, 110-230 V AC, spring-loaded terminal (push-in) Failsafe reversing starters SIRIUS 3RM1 for functional switching of three-phase motors.
Technical specifications
Number of phases | 3 | |
Version | reversing starter failsafe | |
Power | 0.75 kW | |
max. operating temperature | 60 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 230 V | |
Rated voltage (DC) | 110 V | |
Rated current | 2 A | |
Standard number | IEC 60947-4-2 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |