3RM1307-3AA14 | Siemens

Reversing starter, 3 phase, 3 kW, 7 A, 110 V (DC), 230 V (AC), 3RM1307-3AA14

Order No.: 27H8282
EAN: 4011209936041
MPN:
3RM1307-3AA14
3RM13073AA14
Series: SIRIUS
Siemens
default L
Image may differ
Unit Price (€ / pc.)
235.6438 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
235.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
235.6438 €
Failsafe reversing starter, 3RM1, 500 V, 0.55 - 3 kW, 1.6 - 7 A, 110-230 V AC, screw/spring-loaded terminals (push-in) Failsafe reversing starters SIRIUS 3RM1 for functional switching of three-phase motors.
Technical specifications
Number of phases 3
Version reversing starter failsafe
Power 3 kW
max. operating temperature 60 °C
min. operating temperature -25 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 110 V
Rated current 7 A
Standard number IEC 60947-4-2
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Variations
1 item in 6 variations
*incl. VAT plus shipping costs