3RW3038-2BB04 | Siemens
Soft starter, 3 phase, 37 kW, 72 A, 24 V (DC), 24 V (AC), 3RW3038-2BB04
Unit Price (€ / pc.)
920.465 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
SIRIUS soft starter S2 72 A, 37 kW/400 V, 40 °C 200-480 V AC, 24 V AC/DC spring-type terminals Soft starter SIRIUS 3RW30 for standard applications for the soft starting of three-phase asynchronous motors.
Technical specifications
Number of phases | 3 | |
Version | Soft starter | |
Power | 37 kW | |
max. operating temperature | 60 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 72 A | |
Standard number | IEC 60947-4-2 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead monoxide, lead titanium zirconium oxide, lead |