3LD9240-5DF | Siemens
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), for main and EMERGENCY OFF switch 3LD2 (160A-250A)/3LD5 UL (100A-150A), 3LD9240-5DF
Order No.: 81P7210
EAN: 4001869574110
MPN:
3LD9240-5DF
3LD92405DF
Unit Price (€ / pc.)
40.1625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch, 1NO+1NC 20-150ms leading, with gold-plated contacts, four-hole front mounting, for floor mounting and encapsulated switches, accessory for main and emergency off switch 3LD2 for 160 - 250A and for molded case switch 3LD5 UL for 100A-150A SENTRON.
Technical specifications
Version | 1 Form A (N/O) + 1 Form B (N/C) | |
Suitable for | main and EMERGENCY OFF switch 3LD2 (160A-250A)/3LD5 UL (100A-150A) | |
Accessory Type | auxiliary switch |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |