6EP4231-7HC00-0AX0 | Siemens
Buffer module SITOP BUF1200 buffer capacity 300 ms/40 A to 2.4 s/5 A
Unit Price (€ / pc.)
376.1233 € *
Available: 0 pcs.
Leadtime: 1 Week **
6EP42317HC000AX0, Siemens
SITOP BUF1200 buffer module Buffer time 300 ms at 40 A buffer time dependent on load current 24V DC input .
Technical specifications
Output current | 40 A | |
Width | 70 mm | |
Height | 135 mm | |
Length | 155 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85049090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |