6SL3210-1KE11-8UB2 | Siemens
Frequency converter, 3-phase, 0.55 kW, 480 V, 2.6 A for SIMATIC control system, 6SL3210-1KE11-8UB2
Number of phases | 3 | |
Version | Frequency converter | |
Output current | 2.6 A | |
Width | 73 mm | |
Suitable for | SIMATIC control system | |
Height | 173 mm | |
Power | 0.55 kW | |
Rated voltage | 480 V | |
Depth | 155 mm |
Country of origin | GB |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | boron trioxide, lead monoxide, lead, 4,4'-isopropylidenediphenol |