6SL3210-1KE21-3UB1 | Siemens
Frequency converter, 3-phase, 5.5 kW, 480 V, 17.6 A for SIMATIC control system, 6SL3210-1KE21-3UB1
Number of phases | 3 | |
Version | Frequency converter | |
Output current | 17.6 A | |
Width | 100 mm | |
Suitable for | SIMATIC control system | |
Height | 196 mm | |
Power | 5.5 kW | |
Rated voltage | 480 V | |
Depth | 203 mm |
Country of origin | GB |
Customs tariff number | 85044085 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | boron trioxide, lead monoxide, lead, 4,4'-isopropylidenediphenol |