6SL3210-1KE23-8UP1 | Siemens
Frequency converter, 3-phase, 18.5 kW, 480 V, 62 A for SIMATIC control system, 6SL3210-1KE23-8UP1
Number of phases | 3 | |
Version | Frequency converter | |
Output current | 62 A | |
Width | 140 mm | |
Suitable for | SIMATIC control system | |
Height | 295 mm | |
Power | 18.5 kW | |
Rated voltage | 480 V | |
Depth | 203 mm |
Country of origin | GB |
Customs tariff number | 85044086 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | boron trioxide, lead monoxide, lead, 4,4'-isopropylidenediphenol |