6SL3210-1PB21-8UL0 | Siemens
Power module, 1-phase, 4 kW, 240 V, 27.2 A for SINAMICS G120, 6SL3210-1PB21-8UL0
Number of phases | 1 | |
Version | power module | |
Output current | 27.2 A | |
Width | 140 mm | |
Suitable for | SINAMICS G120 | |
Height | 355 mm | |
Power | 4 kW | |
Rated voltage | 240 V | |
Depth | 165 mm |
Country of origin | GB |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |