6SL3210-1PE21-1UL0 | Siemens
Power module, 3-phase, 4 kW, 480 V, 15.4 A for SINAMICS G120, 6SL3210-1PE21-1UL0
Number of phases | 3 | |
Version | power module | |
Output current | 15.4 A | |
Width | 100 mm | |
Suitable for | SINAMICS G120 | |
Height | 292 mm | |
Power | 4 kW | |
Rated voltage | 480 V | |
Depth | 165 mm |
Country of origin | GB |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, boron trioxide |