6SL3210-1PE33-7CL0 | Siemens
Power module, 3-phase, 200 kW, 480 V, 604 A for SINAMICS G120, 6SL3210-1PE33-7CL0
Unit Price (€ / pc.)
16,142.4571 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16,142.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16,142.4571 €
SINAMICS G120/S120 Power Module PM240-2 FSG C3 with built in Braking Chopper 3AC 380 - 480 V +10/-10% 47-63Hz Output high Overload: 160kW for 200% 3S,150% 57S,100% 240S Ambient temp -20 bis +50 Deg C (HO) Output Low Overload: 200kW for 150% 3S,110% 57S,100% 240S Ambient temp -20 bis +40 Deg C (LO) 1000x305x357 (HXWXD), FSG Protection IP20 without Control unit and panel approved for CU Firmware- Version V4.7 SP9 AND V5.1 Power Module SINAMICS PM240-2 Power Module - the ideal Power Module for standard applications in machinery construction based on the modular SINAMICS G120 inverter. As part of the modular SINAMICS G120 inverter (comprising power unit, Control unit, operator panel), the PM240-2 Power Modules (degree of Protection IP20) are equipped with a braking chopper (four-quadrant applications) - and are suitable for addressing many applications in general machinery construction.
Technical specifications
Number of phases | 3 | |
Version | power module | |
Output current | 604 A | |
Width | 305 mm | |
Suitable for | SINAMICS G120 | |
Height | 1000 mm | |
Power | 200 kW | |
Rated voltage | 480 V | |
Depth | 357 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide, lead, boron trioxide, lead monoxide (lead oxide) |