6SL3210-1PH32-1CL0 | Siemens
Power module, 3-phase, 200 kW, 690 V, 342 A for SINAMICS G120, 6SL3210-1PH32-1CL0
Number of phases | 3 | |
Version | power module | |
Output current | 342 A | |
Width | 305 mm | |
Suitable for | SINAMICS G120 | |
Height | 1000 mm | |
Power | 200 kW | |
Rated voltage | 690 V | |
Depth | 357 mm |
Country of origin | DE |
Customs tariff number | 85044086 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide, lead, boron trioxide, lead monoxide (lead oxide) |