6SL3210-5BB21-1UV1 | Siemens

Frequency converter, 1-phase, 1.1 kW, 240 V, 6 A for SINAMICS series, 6SL3210-5BB21-1UV1

Order No.: 80P0834
EAN: 4042948676950
MPN:
6SL3210-5BB21-1UV1
6SL32105BB211UV1
Series: SINAMICS
Siemens
default L
Image may differ
Unit Price (€ / pc.)
222.4824 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
222.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
222.4824 €
SINAMICS V20 200-240V 1AC -10/+10% 47-63Hz Rated power 1.1 kW with 150% Overload for 60 sec. unfiltered I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size: AC 90x160x147(WxHxD)
Technical specifications
Number of phases 1
Version Frequency converter
Output current 6 A
Width 91 mm
Suitable for SINAMICS series
Height 160.9 mm
Power 1.1 kW
Rated voltage 240 V
Depth 147 mm
Logistics
Country of origin CN
Customs tariff number 85044085
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Power
Depth
Version
Width
Number of phases
Height
Suitable for
Rated voltage
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Output current
Power
Depth
Version
Width
Number of phases
Height
Suitable for
Rated voltage
Manufacturer SKU:
 6SL3210-5BB21-1UV1
1 pcs. 222.4824 €
222.4824 €
0 pcs.
222.48 € *
6 A
1.1 kW
147 mm
Frequency converter
91 mm
1
160.9 mm
SINAMICS series
240 V
Manufacturer SKU:
 6SL3210-5BB21-5BV1
1 pcs. 272.0221 €
272.0221 €
0 pcs.
272.02 € *
7.8 A
1.5 kW
147 mm
Frequency converter
91 mm
1
160.9 mm
SINAMICS series
240 V
Manufacturer SKU:
 6SL3210-5BB21-1BV1
1 pcs. 242.046 €
242.046 €
0 pcs.
242.05 € *
6 A
1.1 kW
147 mm
Frequency converter
91 mm
1
160.9 mm
SINAMICS series
240 V
Manufacturer SKU:
 6SL3210-5BB21-5UV1
1 pcs. 252.4347 €
252.4347 €
0 pcs.
252.43 € *
7.8 A
1.5 kW
147 mm
Frequency converter
91 mm
1
160.9 mm
SINAMICS series
240 V