6SL3210-5BE21-5UV0 | Siemens
Frequency converter, 3-phase, 1.5 kW, 480 V, 4.1 A for SINAMICS series, 6SL3210-5BE21-5UV0
Number of phases | 3 | |
Version | Frequency converter | |
Output current | 4.1 A | |
Width | 90 mm | |
Suitable for | SINAMICS series | |
Height | 166 mm | |
Power | 1.5 kW | |
Rated voltage | 480 V | |
Depth | 145.5 mm |
Country of origin | CN |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |