6SL3210-5BE24-0UV0 | Siemens

Frequency converter, 3-phase, 4 kW, 480 V, 8.8 A for SINAMICS series, 6SL3210-5BE24-0UV0

Order No.: 80P0854
EAN: 6940408102767
MPN:
6SL3210-5BE24-0UV0
6SL32105BE240UV0
Series: SINAMICS
Siemens
default L
Image may differ
Unit Price (€ / pc.)
502.0253 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
502.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
502.0253 €
SINAMICS V20 380-480 V 3 AC -15/+10% 47-63Hz Rated power 4 kW with 150% Overload for 60 sec. unfiltered I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size: B 140x160x165 (WxHxD)
Technical specifications
Number of phases 3
Version Frequency converter
Output current 8.8 A
Width 140 mm
Suitable for SINAMICS series
Height 160 mm
Power 4 kW
Rated voltage 480 V
Depth 164.5 mm
Logistics
Country of origin CN
Customs tariff number 85044085
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Power
Depth
Version
Width
Number of phases
Height
Suitable for
Rated voltage
1 item in 4 variations
*incl. VAT plus shipping costs