6SL3210-5FB12-0UF0 | Siemens
Frequency converter, 3-phase, 2 kW, 240 V, 34.8 A for servo motor SIMOTICS S-1FL6, 6SL3210-5FB12-0UF0
Number of phases | 3 | |
Version | Frequency converter | |
Output current | 34.8 A | |
Width | 95 mm | |
Suitable for | servo motor SIMOTICS S-1FL6 | |
Height | 170 mm | |
Power | 2 kW | |
Rated voltage | 240 V | |
Depth | 195 mm |
Country of origin | CN |
Customs tariff number | 85044085 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |