6SL3220-2YC28-1UF0 | Siemens
Frequency converter, 3-phase, 15 kW, 240 V, 73 A for SINAMICS G120X, 6SL3220-2YC28-1UF0
Number of phases | 3 | |
Version | Frequency converter | |
Output current | 73 A | |
Width | 200 mm | |
Suitable for | SINAMICS G120X | |
Height | 472 mm | |
Power | 15 kW | |
Rated voltage | 240 V | |
Depth | 239 mm |
Country of origin | GB |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |