6SL3220-3YE52-0AP0 | Siemens
Frequency converter, 3-phase, 200 kW, 480 V, 500 A for SINAMICS G120X, 6SL3220-3YE52-0AP0
Number of phases | 3 | |
Version | Frequency converter | |
Output current | 500 A | |
Width | 305 mm | |
Suitable for | SINAMICS G120X | |
Height | 999 mm | |
Power | 200 kW | |
Rated voltage | 480 V | |
Depth | 360 mm |
Country of origin | GB |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |