6SL3223-0DE32-2BA0 | Siemens
Power module, 3-phase, 22 kW, 480 V, 76 A for SINAMICS G120P, 6SL3223-0DE32-2BA0
Number of phases | 3 | |
Version | power module | |
Output current | 76 A | |
Width | 320 mm | |
Suitable for | SINAMICS G120P | |
Height | 640 mm | |
Power | 22 kW | |
Rated voltage | 480 V | |
Depth | 329 mm |
Country of origin | DE |
Customs tariff number | 85044086 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |