6SL3230-3YC22-0UB0 | Siemens
Frequency converter, 3-phase, 5.5 kW, 240 V, 29.7 A for SINAMICS G120X, 6SL3230-3YC22-0UB0
Number of phases | 3 | |
Version | Frequency converter | |
Output current | 29.7 A | |
Width | 140 mm | |
Suitable for | SINAMICS G120X | |
Height | 295 mm | |
Power | 5.5 kW | |
Rated voltage | 240 V | |
Depth | 209 mm |
Country of origin | GB |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |