6SL3244-0BB12-1FA0 | Siemens
Control unit, for SINAMICS G120, 6SL3244-0BB12-1FA0
Unit Price (€ / pc.)
391.1887 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
SINAMICS G120 Control unit CU240E-2 PN E-Type safety intergrated STO PROFINET 6DI, 3DO, 2AI, 2AO, MAX 1F-DI PTC/KTY INTERFACE USB- AND SD/MMC-INTERFACE Protection IP20 Ambient temp 0 to +50 Deg C without Power Module AND PANEL Control unit SINAMICS CU240E-2 PN Control unit for standard applications in general machinery construction for modular SINAMICS G120 inverters. The CU240E-2 Control unit is part of the modular SINAMICS G120 inverter (comprising power unit, Control unit, operator panel). The Control unit is designed for all of the usual applications with U/f or vector control. These include encoderless basic applications in general machinery construction, for example. The CU240E-2 is equipped as standard with the integrated Safe Torque Off (STO) safety function. Further, the Control unit has the integrated SS1, SLS, SDI and SSM safety functions, allowing it to address a wide range of applications. The CU240E-2 Control unit controls and monitors the power unit (Power Module) and the connected motor- several control modes can be selected. It facilitates communication to a local or central control system as well as to the monitoring equipment - and is used to connect all process-related auxiliary equipment and External components (sensors, valves, contactors, etc.) The I/O interface, the fieldbus interfaces and the additional software functions optimally support its use in general machinery construction. For intuitive series commissioning, a card slot is provided for cloning parameters sets. The communication interface of the inverter is defined when selecting the CU240E-2. The following integrated communication versions are available: CU240E-2 with USS and Modbus RTU protocols, CU240E-2 DP PROFIBUS and CU240E-2 PN PROFINET,EtherNet/IP. The Control unit can be operated with the following SINAMICS power units: PM240-2 (0.55 kW to 132 kW) and PM240 (up to 250 kW).
Technical specifications
Version | Control unit | |
Width | 73 mm | |
Suitable for | SINAMICS G120 | |
Height | 199 mm | |
Depth | 46 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85049090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |