6SL3520-0XE44-0AB0 | Siemens

Frequency converter, 3-phase, 4 kW, 480 V, 20.4 A for SIMATIC control system, 6SL3520-0XE44-0AB0

Order No.: 80P3529
EAN: 4025515981817
MPN:
6SL3520-0XE44-0AB0
6SL35200XE440AB0
Series: SINAMICS
Siemens
default L
Image may differ
Unit Price (€ / pc.)
1,490.4869 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,490.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,490.4869 €
SINAMICS G115D wall-mounted Rated power: 4 kW for 3S 200%, 57S 150%, 240S 87% Radio interference suppression filter for Cat. C2 3AC 380 - 480 V +10/-10% 45-66Hz Ambient temp. -30 to +40°C size: FSB Protection class IP65/66 / UL Type 4X
Technical specifications
Number of phases 3
Version Frequency converter
Output current 20.4 A
Width 425 mm
Suitable for SIMATIC control system
Height 180 mm
Power 4 kW
Rated voltage 480 V
Depth 169 mm
Logistics
Country of origin GB
Customs tariff number 85044086
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"™), lead, lead monoxide
Variations
1 item in 960 variations
*incl. VAT plus shipping costs