6SL3521-1XL00-3AB0 | Siemens
Frequency converter, 3-phase, 0.37 kW, 480 V, 2.6 A for SIMATIC control system, 6SL3521-1XL00-3AB0
Unit Price (€ / pc.)
1,141.1505 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,141.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,141.1505 €
SINAMICS G115D wall-mounted Rated power: 0.37 kW for 3s 200%, 57s 150%, 240s 87%, RFI suppression filter for category C2 3AC 380 - 480 V +10/-10% 45-66Hz ambient temperature -30 to +40 °C frame size: FSA degree of Protection IP65/66 / UL type 4X
Technical specifications
Number of phases | 3 | |
Version | Frequency converter | |
Output current | 2.6 A | |
Width | 380 mm | |
Suitable for | SIMATIC control system | |
Height | 216 mm | |
Power | 0.37 kW | |
Rated voltage | 480 V | |
Depth | 129 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85044086 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,6,7,8,9,14,15,16,17,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"™), lead, lead monoxide |