9MC3110-7RK00-0AC7 | Siemens
Retrofit kit, 1-phase, 1.1 kW, 240 V, for drive units, 9MC3110-7RK00-0AC7
Number of phases | 1 | |
Version | retrofit kit | |
Suitable for | drive units | |
Power | 1.1 kW | |
Rated voltage | 240 V |
Country of origin | CN |
Customs tariff number | 85044085 |
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |