9MC3110-7RK00-0AU5 | Siemens
Retrofit kit, 1-phase, 1.1 kW, 240 V, for drive units, 9MC3110-7RK00-0AU5
Unit Price (€ / pc.)
1,275.2516 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,275.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,275.2516 €
Retrofit kit for drives includes: 1 x SINAMICS PM240-2, 1.1 kW, 1/3 AC, 200-240 V AC, filtered + start-up documentation + service card priority + adapter plate drawing + a parameter conversion. requirement: online selection of the retrofit kit by entering old device, for optimum service. Details of the converter used up to now, its options, as well as information on the application and communication systems used (e.g. USS, PROFIBUS, PROFINET) are important for selecting the suitable Retrofit Kit for Drives. Input is entered online via the Retrofit Kit configurator.Depending on the application, competence in drive and control technology is imperative for the conVersion on the machine, and must be provided in addition to the kit by knowledgeable experts. Detailed information on how to carry out the conVersion work can be found in the documentation included in the product delivery. for ongoing operation, service Protection to cover service cases of the new SINAMICS is the optimum addition to the Retrofit Kit for Drives.
Technical specifications
Number of phases | 1 | |
Version | retrofit kit | |
Suitable for | drive units | |
Power | 1.1 kW | |
Rated voltage | 240 V |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85044085 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |