BNC-STECKER AIRCELL 7 | SSB-Electronic
BNC plug 50 Ω, solder connection, straight, BNC-STECKER AIRCELL 7
Unit Price (€ / pc.)
9.5319 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.53 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5319 €
10 pcs.
8.8655 €
50 pcs.
8.1634 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC connectors, type SSB 7.
Receptacle and inner conductor mate with optimum pressure force to form an enduring, gas-proof and, therefore, non-corrosive connection, with crimp connection.
Technical attributes (type, for cable type): 7391, Aircell 7
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Contact connection | solder connection | |
Contact material | brass | |
Connector | BNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |