66.9266-22 | Stäubli Electrical Connectors

Clamp test probe, red, max. 20 mm, L 219 mm, CAT III, 66.9266-22

Order No.: 35F3658
EAN: 4099891762292
MPN:
66.9266-22
GRIP-DI ROT
Series: GRIP-DI
Stäubli Electrical Connectors
default L
front L
Image may differ
Unit Price (€ / pc.)
25.9301 € *
Available: 9 pcs.
Leadtime: 4 Weeks **
Total Price:
25.93 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9301 €
5 pcs.
24.4188 €
10 pcs.
22.8718 €
20 pcs.
21.3486 €
50 pcs.
19.8373 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test clip, 66.9266-22, Stäubli Electrical Connectors

The 66.9266-22 is a test clip with steel jaws especially for connections to ground rails and thick cables. For increased safety when making connections, the jaws are insulated on the outside. Ø 4 mm rigid socket in handle accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Transparent fuse holder sleeve to accept a high-rating fuse 10 mm x 38 mm. The fuse is not supplied.

Technical specifications
Rated Voltage 1000 V
Rated current 16 A
Colour red
clamping force range max. 20 mm
contact surface nickel-plated
Length 219 mm
Rated category CAT III
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
contact surface
Rated Voltage
Rated current
Length
Rated category
clamping force range
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
contact surface
Rated Voltage
Rated current
Length
Rated category
clamping force range
Clamp test probe, red, max. 20 mm, L 219 mm, CAT III, 66.9266-22
Order No.:
 35F3658
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9266-22
Available: 9 pcs. Leadtime: 4 Weeks **
Total Price: 25.93 € *
1 pcs.
25.9301 €
5 pcs.
24.4188 €
10 pcs.
22.8718 €
20 pcs.
21.3486 €
50 pcs.
19.8373 €
red
nickel-plated
1000 V
16 A
219 mm
CAT III
max. 20 mm
Clamp test probe, black, max. 20 mm, L 219 mm, CAT III, 66.9266-21
Order No.:
 35F3657
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9266-21
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 25.93 € *
1 pcs.
25.9301 €
5 pcs.
24.4188 €
10 pcs.
22.8718 €
20 pcs.
21.3486 €
50 pcs.
19.8373 €
black
nickel-plated
1000 V
16 A
219 mm
CAT III
max. 20 mm