15.0002-22 | Stäubli Electrical Connectors
6 mm plug, crimp connection, 16 mm², red, 15.0002-22
Unit Price (€ / pc.)
28.1554 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
28.16 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1554 €
5 pcs.
26.6084 €
10 pcs.
25.0376 €
25 pcs.
23.4906 €
50 pcs.
21.8960 €
*incl. VAT plus shipping costs
**Subject to prior sale
6 mm Plug, 15.0002-22, Stäubli Electrical Connectors
The 15.0002-22 is plug with locking device. This plug has crimp sleeves for highly flexible conductor with cross-section of 16 mm².
Technical specifications
Connection | crimp connection | |
Version | plug | |
Rated Voltage | 600 V | |
Rated current | 100 A | |
Touch safe | No | |
diameter | 6 mm | |
Colour | red | |
Length | 89 mm | |
Cable cross-section | 16 mm² | |
max. Cable diameter | 4.5 mm | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |