15.0020-21 | Stäubli Electrical Connectors

6 mm socket, crimp connection, 16 mm², black, 15.0020-21

Order No.: 15F130
EAN: 4099889664522
MPN:
15.0020-21
KBT6AR-N/16-S SCHWARZ
Series: Powerline
Stäubli Electrical Connectors
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
51.2533 € *
Available: 0 pcs.
Next delivery: 48 pcs. on 2024-06-14
Leadtime: 3 Weeks **
Total Price:
51.25 € *
Price list
Quantity
Price per unit*
1 pcs.
51.2533 €
5 pcs.
48.3973 €
10 pcs.
45.5532 €
25 pcs.
42.7091 €
50 pcs.
39.8531 €
*incl. VAT plus shipping costs
**Subject to prior sale

6 mm Socket, 15.0020-21, Stäubli Electrical Connectors

Safety socket is socket with locking devices and for crimping onto highly flexible conductor with cross-section of 16 mm². This safety socket is suitable for mating with either safety flush-mouting plugs. Used together with a flush-mounting plug it acts as an appliance connector and with plugs as a coupler.

Technical specifications
Connection crimp connection
Version socket
Rated Voltage 600 V
Rated current 100 A
Touch safe Yes
diameter 6 mm
Colour black
contact surface nickel-plated
Length 100.5 mm
Cable cross-section 16 mm²
max. Cable diameter 4.5 mm
Stackable No
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Colour
diameter
max. Cable diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
max. Cable diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Connection
6 mm socket, crimp connection, 16 mm², red, 15.0020-22
Order No.:
 15F131
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 15.0020-22
Available: 45 pcs. Leadtime: 3 Weeks ** Next delivery: 50 pcs. on 2024-06-26
Total Price: 51.25 € *
1 pcs.
51.2533 €
5 pcs.
48.3973 €
10 pcs.
45.5532 €
25 pcs.
42.7091 €
50 pcs.
39.8531 €
red
6 mm
4.5 mm
16 mm²
nickel-plated
socket
600 V
100 A
100.5 mm
crimp connection
6 mm socket, crimp connection, 16 mm², blue, 15.0020-23
Order No.:
 15F132
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 15.0020-23
Available: 15 pcs. Leadtime: 4 Weeks **
Total Price: 51.25 € *
1 pcs.
51.2533 €
5 pcs.
48.3973 €
10 pcs.
45.5532 €
25 pcs.
42.7091 €
50 pcs.
39.8531 €
blue
6 mm
4.5 mm
16 mm²
nickel-plated
socket
600 V
100 A
100.5 mm
crimp connection
6 mm socket, crimp connection, 16 mm², black, 15.0020-21
Order No.:
 15F130
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 15.0020-21
Available: 0 pcs. Leadtime: 3 Weeks ** Next delivery: 48 pcs. on 2024-06-14
Total Price: 51.25 € *
1 pcs.
51.2533 €
5 pcs.
48.3973 €
10 pcs.
45.5532 €
25 pcs.
42.7091 €
50 pcs.
39.8531 €
black
6 mm
4.5 mm
16 mm²
nickel-plated
socket
600 V
100 A
100.5 mm
crimp connection