22.2603-25 | Stäubli Electrical Connectors
1 mm jack, solder connection, 0.25 mm², green, 22.2603-25
Unit Price (€ / pc.)
2.1420 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
25 pcs.
1.9754 €
100 pcs.
1.8564 €
500 pcs.
1.7255 €
1000 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale
1 mm Jack, 22.2603-25, Stäubli Electrical Connectors
Ø 1 mm with spring-loaded MULTILAM for self-assembly of test leads.
Technical specifications
Connection | solder connection | |
Version | jack | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Touch safe | No | |
diameter | 1 mm | |
Colour | green | |
contact surface | gold-plated | |
Length | 12 mm | |
Cable cross-section | 0.25 mm² | |
max. Cable diameter | 1.7 mm | |
Stackable | No |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |