23.3060-28 | Stäubli Electrical Connectors
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, gray, 23.3060-28
4 mm Socket, 23.3060-28, Stäubli Electrical Connectors
Insulated Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Machined brass. The socket is screwed into predrilled panels of plastic, metal etc. Flat connecting tab 6.3 mm x 0.8 mm.
Connection | flat plug connection | |
Version | socket | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 12.2 mm | |
Colour | gray | |
contact surface | gold-plated | |
Length | 33 mm | |
Rated category | CAT III | |
Stackable | No |
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Bag with 20 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |