64.1021-24 | Stäubli Electrical Connectors
4 mm jack, solder connection, 2.5 mm², yellow, 64.1021-24
Unit Price (€ / pc.)
1.7731 € *
Available: 135 pcs.
Leadtime: 2 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
25 pcs.
1.5113 €
100 pcs.
1.3923 €
500 pcs.
1.3328 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Jack, 64.1021-24, Stäubli Electrical Connectors
Ø 4 mm rigid, for self-assembly of test leads.
Technical specifications
Connection | solder connection | |
Version | jack | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | yellow | |
contact surface | gold-plated | |
Length | 50 mm | |
Cable cross-section | 2.5 mm² | |
max. Cable diameter | 3.9 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |