64.3011-21 | Stäubli Electrical Connectors
4 mm socket, round plug connection, mounting Ø 8.2 mm, black, 64.3011-21
Unit Price (€ / pc.)
4.8076 € *
Available: 76 pcs.
Next delivery: 40 pcs. on 2024-06-10
Leadtime: On Request **
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
20 pcs.
4.2364 €
100 pcs.
3.9389 €
500 pcs.
3.7961 €
1000 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm panel socket, 64.3011-21, Stäubli Electrical Connectors
Insulated, Ø 4 mm, rigid. Machined brass. The socket is pressed into predrilled panels of plastic, metal etc. Round connecting pin 1.9 mm.
Technical specifications
Connection | round plug connection | |
Version | press-in socket | |
Rated Voltage | 30 V/60 V | |
Rated current | 25 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 8.2 mm | |
Colour | black | |
contact surface | nickel-plated | |
Length | 34.5 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Carton with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |