64.3042-21 | Stäubli Electrical Connectors
4 mm socket, solder connection, mounting Ø 8.1 mm, black, 64.3042-21
Unit Price (€ / pc.)
1.0472 € *
Available: 25 pcs.
Next delivery: 660 pcs. on 2024-06-18
Leadtime: 5 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
20 pcs.
0.9639 €
100 pcs.
0.8687 €
500 pcs.
0.7854 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm panel socket, 64.3042-21, Stäubli Electrical Connectors
Insulated, Ø 4 mm, rigid. Machined brass. The socket can be screw-mounted in predrilled panels. Solder connection.
Technical specifications
Connection | solder connection | |
Version | panel socket | |
Rated Voltage | 30 V/60 V | |
Rated current | 25 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 8.1 mm | |
Colour | black | |
contact surface | nickel-plated | |
Length | 26 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Carton with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |