64.9294-21 | Stäubli Electrical Connectors
4 mm plug, solder connection, 2.5 mm², black, 64.9294-21
Unit Price (€ / pc.)
1.5708 € *
Available: 70 pcs.
Leadtime: 2 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.3447 €
100 pcs.
1.2495 €
500 pcs.
1.1781 €
1000 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Plug, 64.9294-21, Stäubli Electrical Connectors
In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads.
Technical specifications
Connection | solder connection | |
Version | plug | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | black | |
contact surface | nickel-plated | |
Length | 61 mm | |
Cable cross-section | 2.5 mm² | |
max. Cable diameter | 3.9 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |