64.9701-29 | Stäubli Electrical Connectors
4 mm plug, screw connection, 2.5 mm², CAT II, white, 64.9701-29
Unit Price (€ / pc.)
4.8790 € *
Available: 0 pcs.
Next delivery: 98 pcs. on 2024-06-18
Leadtime: 5 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.5101 €
50 pcs.
4.2483 €
100 pcs.
4.0103 €
500 pcs.
3.7128 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 64.9701-29, Stäubli Electrical Connectors
In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. With retractable sleeve to prevent accidental touching.
Technical specifications
Connection | screw connection | |
Version | plug | |
Rated Voltage | 60 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | white | |
contact surface | nickel-plated | |
Length | 71 mm | |
Cable cross-section | 2.5 mm² | |
max. Cable diameter | 3.9 mm | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |