65.3324-25 | Stäubli Electrical Connectors
2 mm plug, solder/crimp connection, 0.25-0.5 mm², green, 65.3324-25
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.5232 €
50 pcs.
1.4399 €
100 pcs.
1.3328 €
500 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Touch-safe connector, 65.3324-25, Stäubli Electrical Connectors
Axial, rigid, gold-plated Ø 2 mm plug for self-assembly of connecting cables. With rigid insulating sleeve. The insulation material used can be sterilised under steam.
Technical specifications
Connection | solder/crimp connection | |
Version | plug | |
Touch safe | Yes | |
diameter | 2 mm | |
Colour | green | |
contact surface | gold-plated | |
Length | 39.7 mm | |
Cable cross-section | 0.25-0.5 mm² | |
max. Cable diameter | 2.1 mm | |
Stackable | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |