22.6511 | Stäubli Electrical Connectors
Washer, M4, H 0.8 mm, inner Ø 4.3 mm, outer Ø 9 mm, brass, gold plated, DIN 125, 22.6511
Order No.: 16H1013
MPN:
22.6511
U/M4 AU
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Next delivery: 1,700 pcs. on 2024-05-27
Leadtime: 4 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1511 €
25 pcs.
0.1333 €
100 pcs.
0.1166 €
500 pcs.
0.1071 €
1000 pcs.
0.0988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washer, 22.6511, Stäubli Electrical Connectors
Washer suitable for U/M4
Technical specifications
Version | washer | |
Outer diameter | 9 mm | |
Thread size | M4 | |
Height | 0.8 mm | |
Inner diameter | 4.3 mm | |
Material | brass, gold plated | |
Standard number | DIN 125 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74152100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |