64.4012-22 | Stäubli Electrical Connectors
Short-circuit plug, 32 A, nickel-plated, red, 64.4012-22
Unit Price (€ / pc.)
4.2245 € *
Available: 15 pcs.
Leadtime: 3 Weeks **
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
20 pcs.
3.7128 €
100 pcs.
3.4629 €
500 pcs.
3.3320 €
1000 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting plug, 64.4012-22, Stäubli Electrical Connectors
Insulated, Ø 4 mm, made of brass. Plugs with spring-loaded MULTILAM contact technology. With insulated grip.
Technical specifications
Colour | red | |
contact surface | nickel-plated | |
Rated voltage | 60 V | |
Rated current | 32 A | |
Grid | 19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |