66.4012-24 | Stäubli Electrical Connectors
Short-circuit plug, 32 A, nickel-plated, yellow, 66.4012-24
Unit Price (€ / pc.)
4.0817 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
20 pcs.
3.5938 €
100 pcs.
3.3558 €
500 pcs.
3.2249 €
1000 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting plug, 66.4012-24, Stäubli Electrical Connectors
Insulated, Ø 4 mm, made of brass. Plugs with spring-loaded MULTILAM contact technology and rigid insulating sleeves. With insulated grip.
Technical specifications
Colour | yellow | |
contact surface | nickel-plated | |
Rated voltage | 1 kV | |
Rated current | 32 A | |
Grid | 19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |