25.0021 | Stäubli Electrical Connectors

Tube wrench, Internal square, 25.0021

Order No.: 06L6420
EAN: 4099891384418
MPN:
25.0021
SS4
Stäubli Electrical Connectors
default L
Image may differ
Unit Price (€ / pc.)
26.8107 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
26.81 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8107 €
5 pcs.
25.2042 €
10 pcs.
24.2403 €
50 pcs.
23.1693 €
100 pcs.
22.2054 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting tools, type MC SS4.

Type: SS4, slotted nut wrench M 8 x 0.5

Special wrench for tightening and loosening round nuts or as an anti-rotation wrench for contact-protected sockets.

 

Technical specifications
Version Tube wrench
ESD protection No
Peak type Internal square
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Length
Peak type
1000V Insulated
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Peak type
1000V Insulated
ESD protection
Tube wrench, Internal square, L 180 mm, 25.0020
Order No.:
 06L6415
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 25.0020
Available: 9 pcs. Leadtime: 1 Week **
Total Price: 32.62 € *
1 pcs.
32.6179 €
5 pcs.
30.6544 €
10 pcs.
29.4882 €
50 pcs.
28.1792 €
100 pcs.
27.0130 €
Tube wrench
180 mm
Internal square
No
No
Tube wrench, Internal square, 25.0021
Order No.:
 06L6420
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 25.0021
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 26.81 € *
1 pcs.
26.8107 €
5 pcs.
25.2042 €
10 pcs.
24.2403 €
50 pcs.
23.1693 €
100 pcs.
22.2054 €
Tube wrench
Internal square
No
No