32.6006 | Stäubli Electrical Connectors

Socket wrench, L 86 mm, 32.6006

Order No.: 37F2144
EAN: 4099891714284
MPN:
32.6006
PV-WZ-AD/GWD
Series: MC4
Stäubli Electrical Connectors
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
39.4723 € *
Available: 2 pcs.
Leadtime: 10 Weeks **
Total Price:
39.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.4723 €

Socket wrench insert, 32.6006, Stäubli Electrical Connectors

Socket wrench insert for a simple and safe assembly of the panel receptacles.

Technical specifications
Version socket wrench
ESD protection No
Length 86 mm
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Version
1000V Insulated
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Version
1000V Insulated
ESD protection
Socket wrench, L 86 mm, 32.6006
Order No.:
 37F2144
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 32.6006
Available: 2 pcs. Leadtime: 10 Weeks **
Total Price: 39.47 € *
1 pcs.
39.4723 €
86 mm
socket wrench
No
No
Socket wrench, L 60 mm, 32.6026
Order No.:
 37F2145
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 32.6026
Available: 1 pcs. Leadtime: 10 Weeks **
Total Price: 35.83 € *
1 pcs.
35.8309 €
60 mm
socket wrench
No
No