32.0016P0001-UR | Stäubli Electrical Connectors

MC4 jack, 4.0-6.0 mm², cable Ø 5.9 to 8.8 mm, 1 kV, 39 A, 32.0016P0001-UR

Order No.: 37F266
EAN: 4099889883268
MPN:
32.0016P0001-UR
PV-KBT4/6II-UR
Series: MC4
Stäubli Electrical Connectors
default L
front L
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Available: 46 pcs.
Leadtime: On Request **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.6414 €
50 pcs.
3.4034 €
100 pcs.
3.1773 €
500 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Photovoltaic connectors, 4.0 mm series MC4, type MC PV.

For time-saving and reliable cabling of PV modules for solar plants. Snap-in lock system and strain relief to DIN V VDE 0126-3; Rated voltage: 1000 V, CAT III. Rated current: 30 A. Test voltage: 6.0 kV/50 Hz. Contact resistance: typically 0.5 mohm. Degree of soiling: 2. Safety class: II. Operating temperatures: - 40 to +90 °C. Temperature limit: +105 °C.

PV female jacks, 4.0 mm, type PV-KBT4.

With screwed cable gland; Contact material: tinned copper. Insulation: PC/PA, to UL 94 V-0. Degree of protection: IP 67.

Technical attributes (type, for cable outer diameter (D), conductor cross-sections): PV - KBT4/6II - UR, D 5.5 to 9.0 mm, 4.0 to 6.0 mm²

Technical specifications
Version MC4 jack
diameter 4 mm
Cable diameter 5.9 to 8.8 mm
Contact connection crimp terminal open
Cable cross-section 4.0-6.0 mm²
Rated voltage 1 kV
Rated current 39 A
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
Version
Cable diameter
Rated current
diameter
Rated voltage
Contact connection
1 item in 14 variations
*incl. VAT plus shipping costs