32.0088P0001-UR | Stäubli Electrical Connectors

MC4-Evo 2 jack, 4.0-6.0 mm², cable Ø 6.4 to 8.4 mm, 1.5 kV, 45 A, 32.0088P0001-UR

Order No.: 37F406
EAN: 4099889883381
MPN:
32.0088P0001-UR
PV-KBT4-EVO 2/6II-UR
Series: MC4-Evo2
Stäubli Electrical Connectors
default L
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
3.0107 € *
Available: 3 pcs.
Leadtime: 5 Weeks **
Total Price:
3.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0107 €

Photovoltaic coupler, 32.0088P0001-UR, Stäubli Electrical Connectors

MULTILAM Technology has proven the quality and durability and this coupler is suited for all climatic environments thanks to resistance to UV and ammonia.

It is available as a field and preassembled connector, standard crimping tools can be used.

Technical specifications
Version MC4-Evo 2 jack
diameter 4 mm
Cable diameter 6.4 to 8.4 mm
Contact connection crimp terminal open
Cable cross-section 4.0-6.0 mm²
Rated voltage 1.5 kV
Rated current 45 A
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Version
Cable diameter
Rated current
diameter
Rated voltage
Contact connection
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Version
Cable diameter
Rated current
diameter
Rated voltage
Contact connection