64.1035-05029 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, white, PVC, 2.5 mm²

Order No.: 86F2319
EAN: 4255674602593
MPN:
64.1035-05029
LK-4A-F25 0,5M WEISS
Series: LK-4A-F25
Stäubli Electrical Connectors
default L
Image may differ
Unit Price (€ / pc.)
5.8548 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.3788 €
50 pcs.
5.0575 €
100 pcs.
4.7481 €
500 pcs.
4.4387 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641035-05029, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Colour white
Cable length 500 mm
contact surface gold-plated
Cable cross-section 2.5 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Colour
Material
Cable cross-section
contact surface
Rated Voltage
Rated current
Connection (2)
Connection (1)
1 item in 60 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Colour
Material
Cable cross-section
contact surface
Rated Voltage
Rated current
Connection (2)
Connection (1)
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, green/yellow, PVC, 2.5 mm²
Order No.:
 86F2350
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 64.1035-20020
Available: 10 pcs. Leadtime: 3 Weeks **
Total Price: 8.32 € *
1 pcs.
8.3181 €
10 pcs.
7.6398 €
50 pcs.
7.1995 €
100 pcs.
6.7473 €
500 pcs.
6.2951 €
2 m
green/yellow
PVC
2.5 mm²
gold-plated
30 VAC/60 VDC
32 A
4 mm lamella plug, straight
4 mm lamella plug, straight
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, green/yellow, PVC, 2.5 mm²
Order No.:
 86F2330
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 64.1035-10020
Available: 9 pcs. Leadtime: 3 Weeks **
Total Price: 6.69 € *
1 pcs.
6.6878 €
10 pcs.
6.1404 €
50 pcs.
5.7834 €
100 pcs.
5.4264 €
500 pcs.
5.0575 €
1 m
green/yellow
PVC
2.5 mm²
gold-plated
30 VAC/60 VDC
32 A
4 mm lamella plug, straight
4 mm lamella plug, straight