66.1030-100 | Stäubli Electrical Connectors
Measuring lead with (BNC plug, straight) to (4 mm lamella plug, straight), 1 m, black, PVC, CAT II, CAT III
Unit Price (€ / pc.)
24.4664 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
24.47 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4664 €
5 pcs.
23.0265 €
10 pcs.
21.5985 €
20 pcs.
20.1586 €
50 pcs.
18.7187 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring line, 66.1030-100, Stäubli Electrical Connectors
Highly flexible, fully shielded adapter leads. One end with coaxial cable with touch-protected BNC male connector, other end with in-line Ø 4 mm MULTILAM plugs with rigid insulating sleeve.
Technical specifications
Connection (1) | BNC plug, straight | |
Connection (2) | 4 mm lamella plug, straight | |
Rated Voltage | 1000 V/600 V | |
Rated current | 10 A | |
Touch safe | Yes | |
Colour | black | |
Cable length | 1 m | |
contact surface | gold plated/nickel plated | |
Material | PVC | |
Rated category | CAT II, CAT III | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |