40031819- | STAHLWILLE
Open-end wrenche, 18/19 mm, 15°, 220 mm, 147 g, Chromium alloy steel, 40031819-
Order No.: 06L7483
EAN: 4099891383848
MPN:
40031819-
Discontinued
Unit Price (€ / pc.)
10.1626 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
10.16 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1626 €
10 pcs.
8.9369 €
50 pcs.
8.3419 €
150 pcs.
7.9730 €
500 pcs.
7.5565 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double open end wrenches to DIN 3110, type Stahlwille 4003.
15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.
Technical attributes (type, width across flats W, length overall (L), head thickness): 40031819 W 18 x 19 mm, L 220, 7.0 mm
Technical specifications
Version | open-end wrenche | |
Weight | 147 g | |
Length | 220 mm | |
Material | Chromium alloy steel | |
Mouth position | 15° | |
spanner size | 18/19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |