96410406 | STAHLWILLE

Double open-end wrench kit, 12 pieces, 6-32 mm, 3137 g, 96410406

Order No.: 10L6563
EAN: 4018754080984
MPN:
96410406
STAHLWILLE
default L
Image may differ
Unit Price (€ / pc.)
235.1678 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
235.17 € *
Price list
Quantity
Price per unit*
1 pcs.
235.1678 €
3 pcs.
211.1179 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-ended ring wrench set, 96410406, STAHLWILLE

Features

  • Offset
Technical specifications
Version double open-end wrench kit
Weight 3137 g
Contents 12 pieces
spanner size 6-32 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
spanner size
Contents
Weight
Version
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
spanner size
Contents
Weight
Version