LM2903D | STMicroelectronics
Dual comparator, 2 channels, SOIC-8, LM2903D
Order No.: 41S5855
EAN: 4099879096401
MPN:
LM2903D
Unit Price (€ / pc.)
0.4760 € *
Available: 4,174 pcs.
Leadtime: 13 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.3451 €
250 pcs.
0.2856 €
1000 pcs.
0.2451 €
2500 pcs.
0.2154 €
*incl. VAT plus shipping costs
**Subject to prior sale
ICs, series LM.
Technical attributes (type, function, package, manufacturer): LM2903D, Low Power Voltage Dual Comparator, SO8
Technical specifications
Number of channels | 2 | |
Number of pins | 8 | |
Version | dual comparator | |
Input voltage | 30 V | |
Enclosure | SOIC-8 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85423390 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |