TIP120 | STMicroelectronics
Bipolar junction transistor, NPN, 5 A, 60 V, THT, TO-220, TIP120
NPN transistor, TIP120, STMicroelectronics
This transistor shows exceptional high gain performance coupled with very low saturation voltage. It is suitable for general purpose linear and switching applications.
Version | NPN | |
Enclosure | TO-220 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 60 V | |
max.voltage between collector and emitter Vceo | 60 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 5 A | |
Saturation voltage | 2 V | |
Power dissipation | 65 W | |
Collector current | 5 A | |
Min DC gain | 1000 mA |
Country of origin | CN |
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |